C & K IP40 Silver Tactile Switch Rectangular, 3.5 mm, SPST 50mA 12 V dc, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
257-0724
제조사 부품 번호:
PTS840GKSMTRLFS
제조업체:
C & K
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

C & K

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

(On)-Off

Actuator Colour

Silver

Actuator Length

3.5mm

Width

3.55mm

Illuminated

No

Mount Type

Surface

Contact DC Voltage

12V dc

Minimum Operating Temperature

-40°C

Actuator Style

Rectangular

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Switch Configuration

SPST NC

Series

PTS840

Standards/Approvals

RoHS

IP Rating

IP40

Operating Force

220g

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
The C & K tactile switch has rectangular button actuator type, 50 mA current rating and 12 VDC voltage rating, SPST-NO contact configuration with SMT mounting type.

Front PIP leads option for strong shear resistance

3.5 x 3.55 mm footprint

Reduced footprint

관련된 링크들