C & K Black Tactile Switch Rectangular, 950 μm, SPST 20mA 12 V dc, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩11,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 120 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 90₩1,102.00₩11,020.00-
100 - 270₩1,080.00₩10,800.001%
280 - 540₩1,066.00₩10,660.003%
550 - 1090₩1,034.00₩10,340.006%
1100 +₩1,002.00₩10,020.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
233-9225
제조사 부품 번호:
PTS847MM350SMTR2 LFS
제조업체:
C & K
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

C & K

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder

Switch Operation

(On)-Off

Actuator Colour

Black

Actuator Length

950μm

Length

4.6mm

Width

2.2mm

Illuminated

No

Minimum Operating Temperature

-40°C

Mount Type

Surface

Actuator Style

Rectangular

Contact DC Voltage

12V dc

Switch Contact Current

20mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

PTS847

Height

2.6mm

Operating Force

3.43N

Mechanical Life

200000Operations

COO (Country of Origin):
CN
The C & K compact size tactile switch is designed for high end consumer and medical devices. There is a need to get smaller and reliable switches for designs that has limited PCB space. The switch is ideal for applications such as sports watch, hearing aids, as well as the latest IoT portable device. PTS847 provides side push actuation in the edge mount configuration and a has small footprint. The switch is available in two actuation forces as 160 and 350 gf, allowing customers to easily integrate into different designs.

Side actuation

SMT termination with or without L shape shield

Both hard and soft actuator options

Actuation force of 160 and 350 gf

Life cycles of 200K cycles

관련된 링크들