C & K IP40 Silver Tactile Switch Hard Actuator, 3.8 mm, SPST 12 V dc, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
257-0717
제조사 부품 번호:
PTS647SN38SMTR2LFS
제조업체:
C & K
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

C & K

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Gull Wing

Switch Operation

(On)-Off

Actuator Colour

Silver

Length

4.5mm

Actuator Length

3.8mm

Width

4.5mm

Illuminated

No

Contact DC Voltage

12V dc

Actuator Style

Hard Actuator

Actuator Orientation

Top

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Configuration

(On)-Off

Series

PTS647

IP Rating

IP40

Standards/Approvals

RoHS

Height

3.8mm

Mechanical Life

500000Cycles

COO (Country of Origin):
CN
The C & K tactile switch has hard actuator type, 50 mA current rating and 12 VDC voltage rating, SPST-NO contact configuration with SMT mounting type.

4.5 x 4.5 form factor

IP40 degree of protection

관련된 링크들