C & K IP40 Silver Tactile Switch Hard Actuator, 4.8 mm, SPST 50mA 12 V dc, Surface
- RS 제품 번호:
- 257-0693
- 제조사 부품 번호:
- PTS526SKG15SMTR2LFS
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 257-0693
- 제조사 부품 번호:
- PTS526SKG15SMTR2LFS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Gull Wing | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Silver | |
| Actuator Length | 4.8mm | |
| Illuminated | No | |
| Actuator Style | Hard Actuator | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Orientation | Top | |
| Mount Type | Surface | |
| Switch Contact Current | 50mA | |
| Switch Configuration | SPST NC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | PTS526 | |
| IP Rating | IP40 | |
| Height | 1.5mm | |
| Operating Force | 260g | |
| Mechanical Life | 200000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Gull Wing | ||
Switch Operation (On)-Off | ||
Actuator Colour Silver | ||
Actuator Length 4.8mm | ||
Illuminated No | ||
Actuator Style Hard Actuator | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Orientation Top | ||
Mount Type Surface | ||
Switch Contact Current 50mA | ||
Switch Configuration SPST NC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series PTS526 | ||
IP Rating IP40 | ||
Height 1.5mm | ||
Operating Force 260g | ||
Mechanical Life 200000Cycles | ||
- COO (Country of Origin):
- CN
The C & K tactile switch has hard actuator type, 50 mA current rating and 12 VDC voltage rating, SPST-NO contact configuration with SMT mounting type.
5.20 x 5.20 form factor
IP40 degree of protection
관련된 링크들
- C & K IP40 Silver Tactile Switch Hard Actuator, 4.8 mm, SPST 50mA 12 V dc, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator, SPST 50mA, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator, 3.8 mm, SPST, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator, 3.8 mm, SPST 12 V dc, Surface
- C & K IP40 Silver Tactile Switch Momentary, 4.8 mm, SPST 50mA 12 V dc, Surface
- C & K IP40 Gold Tactile Switch Button, SPST 20mA 15 V dc, Surface
- C & K IP40 Gold Tactile Switch Button, SPST 20mA 12 V dc, Surface
- C & K Black Tactile Switch Hard Actuator, 4.5 mm, SPST 20mA 15 V dc, Surface