C & K IP40 Silver Tactile Switch Hard Actuator, 4.3 mm, SPST 50mA 12 V dc, Surface
- RS 제품 번호:
- 257-0702
- 제조사 부품 번호:
- PTS636SM43JSMTRLFS
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 257-0702
- 제조사 부품 번호:
- PTS636SM43JSMTRLFS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Lead | |
| Switch Operation | Off, Momentary | |
| Actuator Colour | Silver | |
| Actuator Length | 4.3mm | |
| Length | 6mm | |
| Width | 3.5mm | |
| Illuminated | No | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Hard Actuator | |
| Actuator Orientation | Top | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 90°C | |
| Series | PTS636 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP40 | |
| Height | 4.3mm | |
| Operating Force | 180g | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Lead | ||
Switch Operation Off, Momentary | ||
Actuator Colour Silver | ||
Actuator Length 4.3mm | ||
Length 6mm | ||
Width 3.5mm | ||
Illuminated No | ||
Contact DC Voltage 12V dc | ||
Actuator Style Hard Actuator | ||
Actuator Orientation Top | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 90°C | ||
Series PTS636 | ||
Standards/Approvals RoHS | ||
IP Rating IP40 | ||
Height 4.3mm | ||
Operating Force 180g | ||
- COO (Country of Origin):
- CN
The C & K tactile switch has hard actuator type, 50 mA current rating and 12 VDC voltage rating, SPST-NO contact configuration with SMT mounting type.
IP40 degree of protection
6 x 3.5 mm form factor
관련된 링크들
- C & K IP40 Silver Tactile Switch Hard Actuator, 4.3 mm, SPST 50mA 12 V dc, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator, SPST 50mA, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator, 3.8 mm, SPST, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator, 3.8 mm, SPST 12 V dc, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator, 2.5 mm, SPST 50mA 12 V dc, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator, 4.8 mm, SPST 50mA 12 V dc, Surface
- C & K IP67 Silver Tactile Switch Hard Actuator, 2.8 mm, SPST 50mA 32 V dc, Surface
- C & K IP40 Silver Tactile Switch Momentary, 4.8 mm, SPST 50mA 12 V dc, Surface