C & K IP40 Silver Tactile Switch Hard Actuator, 4.3 mm, SPST 50mA 12 V dc, Surface
- RS 제품 번호:
- 257-0701
- 제조사 부품 번호:
- PTS636SL43SMTRLFS
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 20 units)*
₩6,160.00
일시적 품절
- 2027년 2월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 20 - 80 | ₩308.00 | ₩6,160.00 |
| 100 - 180 | ₩284.00 | ₩5,680.00 |
| 200 - 480 | ₩264.00 | ₩5,300.00 |
| 500 - 980 | ₩252.00 | ₩5,040.00 |
| 1000 + | ₩240.00 | ₩4,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-0701
- 제조사 부품 번호:
- PTS636SL43SMTRLFS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Gull Wing | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Silver | |
| Actuator Length | 4.3mm | |
| Length | 6mm | |
| Width | 3.5mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Actuator Style | Hard Actuator | |
| Actuator Orientation | Top | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP40 | |
| Series | PTS636 | |
| Standards/Approvals | IEC 61760-1 | |
| Operating Force | 130g | |
| Height | 4.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Gull Wing | ||
Switch Operation (On)-Off | ||
Actuator Colour Silver | ||
Actuator Length 4.3mm | ||
Length 6mm | ||
Width 3.5mm | ||
Illuminated No | ||
Mount Type Surface | ||
Actuator Style Hard Actuator | ||
Actuator Orientation Top | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP40 | ||
Series PTS636 | ||
Standards/Approvals IEC 61760-1 | ||
Operating Force 130g | ||
Height 4.3mm | ||
- COO (Country of Origin):
- CN
The C & K tactile switch has hard actuator type, 50 mA current rating and 12 VDC voltage rating, SPST-NO contact configuration with SMT mounting type.
IP40 degree of protection
6 x 3.5 form factor
관련된 링크들
- C & K IP40 Silver Tactile Switch Hard Actuator, 4.3 mm, SPST 50mA 12 V dc, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator, 2.5 mm, SPST 50mA 12 V dc, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator, SPST 50mA, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator, 3.8 mm, SPST, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator, 3.8 mm, SPST 12 V dc, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator, 4.8 mm, SPST 50mA 12 V dc, Surface
- C & K IP67 Silver Tactile Switch Hard Actuator, 2.8 mm, SPST 50mA 32 V dc, Surface
- C & K Silver Tactile Switch Momentary, 3.85 mm, SPST 50mA 12 V dc, Through Hole