Wurth Elektronik White Tactile Switch Tactile, 0.5 mm, SPST 50mA 12 V dc, Surface

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
785-6289
제조사 부품 번호:
430471025826
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

White

Actuator Length

0.5mm

Length

6.2mm

Width

6.2mm

Illuminated

No

Actuator Orientation

Straight

Minimum Operating Temperature

-40°C

Mount Type

Surface

Actuator Style

Tactile

Contact DC Voltage

12V dc

Maximum Operating Temperature

85°C

Switch Configuration

(On)-Off

Switch Contact Current

50mA

Standards/Approvals

RoHS

Height

2.5mm

Operating Force

2.55N

Mechanical Life

500000Cycles

COO (Country of Origin):
CN

Tactile Switch Washable SMD


Stainless Steel contacts with silver cladding

Polyimide Tape seal

Stainless Steel cover

Tactile


관련된 링크들