TE Connectivity Black Tactile Switch Round, SPST 50mA, Surface
- RS 제품 번호:
- 239-5682
- 제조사 부품 번호:
- MSLPT5252CL2WTR
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 20 units)*
₩14,560.00
재고있음
- 추가로 2026년 11월 18일 부터 2,920 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 20 - 80 | ₩728.00 | ₩14,580.00 | - |
| 100 - 480 | ₩708.00 | ₩14,160.00 | 2% |
| 500 - 980 | ₩684.00 | ₩13,700.00 | 6% |
| 1000 - 1980 | ₩656.00 | ₩13,140.00 | 9% |
| 2000 + | ₩644.00 | ₩12,880.00 | 11% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-5682
- 제조사 부품 번호:
- MSLPT5252CL2WTR
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Length | 5.2mm | |
| Width | 5.2mm | |
| Mount Type | Surface | |
| Actuator Style | Round | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Length 5.2mm | ||
Width 5.2mm | ||
Mount Type Surface | ||
Actuator Style Round | ||
Switch Contact Current 50mA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity's tactile switches are on/off actuator components which work as basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. Tactile switches typically only register an input while manually pressed by the user, and return to a default off position on release. Often shortened to tact switches, these simple and common switch types are often used as components in PCB-based (printed circuit board) systems, computer keyboards, keypads or number pads, instrument panels, and many other interface control applications.
EU RoHS compliant
EU ELV compliant
EU REACH Regulation (EC) compliant
관련된 링크들
- TE Connectivity Black Tactile Switch Round, SPST 50mA, Surface
- TE Connectivity Black Tactile Switch Round, SPST 50mA 12 V dc, Surface
- TE Connectivity Silver Tactile Switch Rocker, 5.2 mm, SPST 50mA 12 V dc, Surface
- TE Connectivity Black Tactile Switch, SPST, Surface Mount
- TE Connectivity Black Tactile Switch Top, SPST 50mA, Surface
- TE Connectivity Black Tactile Switch Top, SPST 50mA 12 V dc, Surface
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series