TE Connectivity Black Tactile Switch, SPST, Surface Mount

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
239-5673
제조사 부품 번호:
MSLPT5252CG1BTR
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Actuator Colour

Black

Product Type

Tactile Switch

Contact Configuration

SPST

Mount Type

Surface Mount

Switch Operation

(On)-Off

Terminal Type

Gull Wing

COO (Country of Origin):
CN
The TE Connectivity's tactile switches are on/off actuator components which work as Basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. Tactile switches typically only register an input while manually pressed by the user, and return to a default ’off’ position on release. Often shortened to tact switches, these simple and common switch types are often used as components in PCB-based (printed circuit board) systems, computer keyboards, keypads or number pads, instrument panels, and many other Interface control applications.

EU RoHS compliant

EU ELV compliant

EU REACH Regulation (EC) compliant

관련된 링크들