Panasonic Black, Grey Tactile Switch Push Plate, 2.2 mm, SPST 20mA 15 V dc, Edge
- RS 제품 번호:
- 238-3703
- 제조사 부품 번호:
- EVPAECE2A
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당(릴로 공급됨)
₩8,180.00
- RS 제품 번호:
- 238-3703
- 제조사 부품 번호:
- EVPAECE2A
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Switch Operation | Push-On | |
| Actuator Colour | Black, Grey | |
| Actuator Length | 2.2mm | |
| Mount Type | Edge | |
| Actuator Orientation | Straight | |
| Contact DC Voltage | 15V dc | |
| Actuator Style | Push Plate | |
| Switch Contact Current | 20mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | EVPAE | |
| Operating Force | 2.4N | |
| Height | 2.6mm | |
| Mechanical Life | 200000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Switch Operation Push-On | ||
Actuator Colour Black, Grey | ||
Actuator Length 2.2mm | ||
Mount Type Edge | ||
Actuator Orientation Straight | ||
Contact DC Voltage 15V dc | ||
Actuator Style Push Plate | ||
Switch Contact Current 20mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series EVPAE | ||
Operating Force 2.4N | ||
Height 2.6mm | ||
Mechanical Life 200000Cycles | ||
제외
The Panasonic 4.5 mm x 2.2 mm side-operational edge mount has improved soldering strength in the operating direction. It has long operational life. The product measure against electro static discharge ( ESD ).
Operation switches for portable electronic equipment ( Mobile phones, Digital still cameras, Camcorders Portable audio players, etc. )
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Operating tempe
관련된 링크들
- Panasonic Black, Grey Tactile Switch Push Plate, 2.2 mm, SPST 20mA 15 V dc, Edge
- Panasonic IP67 Natural Tactile Switch Push Plate, 2.6 mm, SPST 20mA 15 V dc, Edge
- Panasonic Grey Tactile Switch Push Plate, 2.2 mm, SPST 20mA 15 V dc, Surface
- Panasonic Black Tactile Switch, 2.2 mm, SPST, Edge
- Panasonic White Tactile Switch Push Plate, 2.2 mm, SPST 20mA, Surface
- Panasonic Grey Tactile Switch Push Plate, 2.5 mm, SPST 20mA 15 V dc, Surface
- Panasonic Black, Grey Tactile Switch Push Plate, 1.5 mm, SPST 20mA, Surface
- Panasonic Black, Grey Tactile Switch Push Plate, 3.7 mm, SPST 20mA, Surface