Panasonic Black Tactile Switch Push Plate, 2.5 mm, SPST 20mA, 250 V ac, Surface
- RS 제품 번호:
- 236-5048P
- 제조사 부품 번호:
- EVPBT7G4A000
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
₩42,400.00
마지막 RS 재고
- 최종적인 1,470 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 100 - 490 | ₩424.00 |
| 500 - 990 | ₩418.00 |
| 1000 + | ₩414.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-5048P
- 제조사 부품 번호:
- EVPBT7G4A000
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Straight | |
| Switch Operation | Push-On | |
| Actuator Colour | Black | |
| Length | 2.5mm | |
| Actuator Length | 2.5mm | |
| Actuator Style | Push Plate | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface | |
| Contact AC Voltage | 250V ac | |
| Switch Contact Current | 20mA | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | EVPBT | |
| Operating Force | 3.5N | |
| Height | 1.8mm | |
| Mechanical Life | 100000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Straight | ||
Switch Operation Push-On | ||
Actuator Colour Black | ||
Length 2.5mm | ||
Actuator Length 2.5mm | ||
Actuator Style Push Plate | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface | ||
Contact AC Voltage 250V ac | ||
Switch Contact Current 20mA | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series EVPBT | ||
Operating Force 3.5N | ||
Height 1.8mm | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- MY
The Panasonic EVPBT series square thin type surface mount tactile switch is versatile and can be used in almost any user Interface application. The tactile switch have short push travel and dielectric withstanding voltage 250 V AC for 1 minute.
With ground Terminal
Operating life 100,000 cycles
Overstroke travel
Operating switches for other electronic equipment
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C