Panasonic Black Tactile Switch Push Plate, 2.5 mm, SPST 20mA, 250 V ac, Surface
- RS 제품 번호:
- 236-5047
- 제조사 부품 번호:
- EVPBT7G4A000
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당(릴로 공급됨)
₩4,320.00
- RS 제품 번호:
- 236-5047
- 제조사 부품 번호:
- EVPBT7G4A000
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Straight | |
| Switch Operation | Push-On | |
| Actuator Colour | Black | |
| Actuator Length | 2.5mm | |
| Length | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Plate | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 20mA | |
| Series | EVPBT | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Operating Force | 3.5N | |
| Mechanical Life | 100000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Straight | ||
Switch Operation Push-On | ||
Actuator Colour Black | ||
Actuator Length 2.5mm | ||
Length 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Plate | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Switch Contact Current 20mA | ||
Series EVPBT | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Operating Force 3.5N | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- MY
The Panasonic EVPBT series square thin type surface mount tactile switch is versatile and can be used in almost any user Interface application. The tactile switch have short push travel and dielectric withstanding voltage 250 V AC for 1 minute.
With ground Terminal
Operating life 100,000 cycles
Overstroke travel
Operating switches for other electronic equipment
관련된 링크들
- Panasonic Black Tactile Switch Push Plate, 2.5 mm, SPST 20mA, 250 V ac, Surface
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s