Panasonic Black Tactile Switch Push Plate, 2.5 mm, SPST 20mA, 250 V ac, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
236-5002
제조사 부품 번호:
EVPBT2A4A000
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black

Actuator Length

2.5mm

Length

2.5mm

Mount Type

Surface

Actuator Style

Push Plate

Minimum Operating Temperature

-40°C

Contact AC Voltage

250V ac

Switch Contact Current

20mA

Maximum Operating Temperature

85°C

Switch Configuration

SPST

Standards/Approvals

RoHS

Series

EVPBT

Height

1.8mm

Operating Force

0.8N

Mechanical Life

2000000Cycles

COO (Country of Origin):
MY
The Panasonic EVPBT series square thin type surface mount tactile switch is versatile and can be used in almost any user Interface application. The tactile switch have short push travel and dielectric withstanding voltage 250 V AC for 1 minute.

Operating life 2,000,000 cycles

Overstroke travel

Operating switches for other electronic equipment

관련된 링크들