C & K Black Tactile Switch Rectangular, 950 μm, SPST 20mA 15 V dc, Surface
- RS 제품 번호:
- 233-9220
- 제조사 부품 번호:
- PTS847MM160SMTR2 LFS
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩9,620.00
일시적 품절
- 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 90 | ₩962.00 | ₩9,620.00 | - |
| 100 - 270 | ₩942.00 | ₩9,420.00 | 2% |
| 280 - 540 | ₩928.00 | ₩9,280.00 | 3% |
| 550 - 1090 | ₩900.00 | ₩9,000.00 | 6% |
| 1100 + | ₩874.00 | ₩8,740.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-9220
- 제조사 부품 번호:
- PTS847MM160SMTR2 LFS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Actuator Length | 950μm | |
| Length | 4.6mm | |
| Width | 2.2mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Actuator Style | Rectangular | |
| Contact DC Voltage | 15V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 20mA | |
| Series | PTS847 | |
| Standards/Approvals | RoHS | |
| Height | 2.6mm | |
| Operating Force | 1.57N | |
| Mechanical Life | 200000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Actuator Length 950μm | ||
Length 4.6mm | ||
Width 2.2mm | ||
Illuminated No | ||
Mount Type Surface | ||
Actuator Style Rectangular | ||
Contact DC Voltage 15V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 20mA | ||
Series PTS847 | ||
Standards/Approvals RoHS | ||
Height 2.6mm | ||
Operating Force 1.57N | ||
Mechanical Life 200000Operations | ||
- COO (Country of Origin):
- CN
The C & K compact size tactile switch is designed for high end consumer and medical devices. There is a need to get smaller and reliable switches for designs that has limited PCB space. The switch is ideal for applications such as sports watch, hearing aids, as well as the latest IoT portable device. PTS847 provides side push actuation in the edge mount configuration and a has small footprint. The switch is available in two actuation forces as 160 and 350 gf, allowing customers to easily integrate into different designs.
Side actuation
SMT termination with or without L shape shield
Both hard and soft actuator options
Actuation force Of 160 and 350 gf
Life cycles of 200K cycles
관련된 링크들
- C & K Black Tactile Switch Rectangular, 950 μm, SPST 20mA 15 V dc, Surface
- C & K Black Tactile Switch Rectangular, 950 μm, SPST 20mA 12 V dc, Surface
- C & K IP40 Black Tactile Switch, 1.7 mm, SPST, Surface Mount
- C & K IP40 Gold Tactile Switch Button, SPST 20mA 15 V dc, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator, SPST 50mA, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator, 3.8 mm, SPST, Surface
- C & K IP40 Gold Tactile Switch Button, SPST 50mA 12 V dc, Surface
- C & K Black Tactile Switch Button, 7.3 mm, SPST 12 V dc, Surface