C & K Black Tactile Switch Rectangular, 950 μm, SPST 20mA 15 V dc, Surface
- RS 제품 번호:
- 233-9222
- 제조사 부품 번호:
- PTS847MM350LSMTR2 LFS
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
4400개 더 담고 8% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 2200 units)*
₩1,667,600.00
일시적 품절
- 2026년 11월 27일 부터 858,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 2200 - 2200 | ₩758.00 | ₩1,665,840.00 | - |
| 4400 - 19800 | ₩694.00 | ₩1,526,800.00 | 8% |
| 22000 + | ₩624.00 | ₩1,374,120.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-9222
- 제조사 부품 번호:
- PTS847MM350LSMTR2 LFS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Length | 4.6mm | |
| Actuator Length | 950μm | |
| Width | 2.2mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 15V dc | |
| Actuator Style | Rectangular | |
| Mount Type | Surface | |
| Switch Contact Current | 20mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | PTS847 | |
| Operating Force | 3.43N | |
| Height | 2.6mm | |
| Mechanical Life | 200000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Length 4.6mm | ||
Actuator Length 950μm | ||
Width 2.2mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 15V dc | ||
Actuator Style Rectangular | ||
Mount Type Surface | ||
Switch Contact Current 20mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series PTS847 | ||
Operating Force 3.43N | ||
Height 2.6mm | ||
Mechanical Life 200000Operations | ||
- COO (Country of Origin):
- CN
The C & K compact size tactile switch is designed for high end consumer and medical devices. There is a need to get smaller and reliable switches for designs that has limited PCB space. The switch is ideal for applications such as sports watch, hearing aids, as well as the latest IoT portable device. PTS847 provides side push actuation in the edge mount configuration and a has small footprint. The switch is available in two actuation forces as 160 and 350 gf, allowing customers to easily integrate into different designs.
Side actuation
SMT termination with or without L shape shield
Both hard and soft actuator options
Actuation force of 160 and 350 gf
Life cycles of 200K cycles
관련된 링크들
- C & K Black Tactile Switch Rectangular, 950 μm, SPST 20mA 15 V dc, Surface
- C & K Black Tactile Switch Rectangular, 950 μm, SPST 20mA 12 V dc, Surface
- C & K Black Tactile Switch, NO, SPST 50mA, Threaded Hole
- C & K Black Tactile Switch, SPST-NO 50mA, Through Hole
- C & K Red Tactile Switch Button, SPST-NO 12 V dc, Through Hole
- C & K IP40 Black Tactile Switch, 1.7 mm, SPST, Surface Mount
- C & K IP40 Gold Tactile Switch Button, SPST 20mA 15 V dc, Surface
- C & K Orange Tactile Switch, 4.3 mm, NO, SPST 50mA, Surface Mount