C & K Black Tactile Switch Top, 4.5 mm, SPST 20mA 15 V dc, Surface
- RS 제품 번호:
- 233-9201
- 제조사 부품 번호:
- RKA2SGK055SMTR LFS
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 233-9201
- 제조사 부품 번호:
- RKA2SGK055SMTR LFS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Gull Wing | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Length | 4.5mm | |
| Actuator Length | 4.5mm | |
| Width | 4.5mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Actuator Style | Top | |
| Actuator Orientation | Top | |
| Contact DC Voltage | 15V dc | |
| Minimum Operating Temperature | -40°C | |
| Switch Contact Current | 20mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | RK | |
| Operating Force | 2.45N | |
| Height | 550μm | |
| Mechanical Life | 200000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Length 4.5mm | ||
Actuator Length 4.5mm | ||
Width 4.5mm | ||
Illuminated No | ||
Mount Type Surface | ||
Actuator Style Top | ||
Actuator Orientation Top | ||
Contact DC Voltage 15V dc | ||
Minimum Operating Temperature -40°C | ||
Switch Contact Current 20mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series RK | ||
Operating Force 2.45N | ||
Height 550μm | ||
Mechanical Life 200000Operations | ||
- COO (Country of Origin):
- CN
This product is low profile micro miniature SMT top actuated tact switch with different choices of actuation force and long life cycle. The switch is ideal for applications that need a high density of components in limited PCB space, such as automotive key fob, navigation and health & medical devices. The compact top-actuated RK series comes in various product sizes. The RK series is available in 6 actuation forces, allowing customers easily integrate into different designs.
SMT termination
Hard actuator
180, 250, 350 And 500 gf Actuation Forces
관련된 링크들
- C & K Black Tactile Switch Top, 4.5 mm, SPST 20mA 15 V dc, Surface
- C & K Black Tactile Switch Hard Actuator, 4.5 mm, SPST 20mA 15 V dc, Surface
- C & K Black Tactile Switch Top, 4.2 mm, SPST 50mA 12 V dc, Surface
- C & K IP40 Tactile Switch Top, 3.4 mm, SPST 50mA 12 V dc, Surface
- C & K IP40 Tactile Switch Top, 1.05 mm, SPST 50mA 12 V dc, Surface
- C & K IP40 Black Tactile Switch Top, 2.5 mm, SPST 50mA 16 V dc, Surface
- C & K IP40 Blue Tactile Switch Top, 2.5 mm, SPST 50mA 16 V dc, Surface
- C & K IP40 Red Tactile Switch Top, 1.05 mm, SPST 50mA 12 V dc, Surface