C & K Black Tactile Switch Top, 4.2 mm, SPST 50mA 12 V dc, Surface
- RS 제품 번호:
- 233-9211
- 제조사 부품 번호:
- RKB2SJK250SMTR LFS
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 ₩600.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩7,200.00
재고있음
- 3,450 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 25 - 75 | ₩288.00 | ₩7,180.00 | - |
| 100 - 475 | ₩282.00 | ₩7,060.00 | ₩600.00 |
| 500 - 975 | ₩276.00 | ₩6,920.00 | ₩6,000.00 |
| 1000 + | ₩264.00 | ₩6,580.00 | ₩24,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-9211
- 제조사 부품 번호:
- RKB2SJK250SMTR LFS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Length | 4.2mm | |
| Actuator Length | 4.2mm | |
| Width | 3.2mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface | |
| Actuator Orientation | Top | |
| Actuator Style | Top | |
| Contact DC Voltage | 12V dc | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Series | RK | |
| Operating Force | 2.45N | |
| Height | 2.5mm | |
| Mechanical Life | 50000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Length 4.2mm | ||
Actuator Length 4.2mm | ||
Width 3.2mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface | ||
Actuator Orientation Top | ||
Actuator Style Top | ||
Contact DC Voltage 12V dc | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Series RK | ||
Operating Force 2.45N | ||
Height 2.5mm | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
This product is low profile micro miniature SMT top actuated tact switch with different choices of actuation force and long life cycle. The switch is ideal for applications that need a high density of components in limited PCB space, such as automotive key fob, navigation and health & medical devices. The compact top-actuated RK series comes in various product sizes. The RK series is available in 6 actuation forces, allowing customers easily integrate into different designs.
SMT termination
Hard actuator
180, 250, 350 And 500 gf Actuation Forces
관련된 링크들
- C & K Black Tactile Switch Top, 4.2 mm, SPST 50mA 12 V dc, Surface
- C & K Black Tactile Switch Hard Actuator, 4.2 mm, SPST 50mA 12 V dc, Surface
- C & K IP40 Black Tactile Switch Top, 2.5 mm, SPST 50mA 16 V dc, Surface
- C & K IP40 Blue Tactile Switch Top, 2.5 mm, SPST 50mA 16 V dc, Surface
- C & K Black Tactile Switch Top, 4.5 mm, SPST 20mA 15 V dc, Surface
- C & K IP40 Tactile Switch Top, 3.4 mm, SPST 50mA 12 V dc, Surface
- C & K IP40 Tactile Switch Top, 1.05 mm, SPST 50mA 12 V dc, Surface
- C & K IP40 Red Tactile Switch Top, 1.05 mm, SPST 50mA 12 V dc, Surface