TE Connectivity Silver Tactile Switch Rocker, 5.2 mm, SPST 50mA 12 V dc, Surface
- RS 제품 번호:
- 223-4079
- 제조사 부품 번호:
- MSLPT5252CG4WTR
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 5 units)*
₩4,600.00
재고있음
- 추가로 2026년 11월 16일 부터 2,765 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 5 - 45 | ₩920.00 | ₩4,600.00 | - |
| 50 - 120 | ₩900.00 | ₩4,500.00 | 2% |
| 125 - 245 | ₩880.00 | ₩4,400.00 | 4% |
| 250 - 495 | ₩824.00 | ₩4,120.00 | 10% |
| 500 + | ₩784.00 | ₩3,920.00 | 14% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-4079
- 제조사 부품 번호:
- MSLPT5252CG4WTR
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Switch Operation | On-Off | |
| Actuator Colour | Silver | |
| Actuator Length | 5.2mm | |
| Length | 5.2mm | |
| Width | 5.2mm | |
| Illuminated | No | |
| Actuator Orientation | Vertical | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Surface | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Series | MSLPT | |
| Standards/Approvals | RoHS | |
| Operating Force | 2.55N | |
| Height | 2mm | |
| Mechanical Life | 200000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Switch Operation On-Off | ||
Actuator Colour Silver | ||
Actuator Length 5.2mm | ||
Length 5.2mm | ||
Width 5.2mm | ||
Illuminated No | ||
Actuator Orientation Vertical | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -25°C | ||
Mount Type Surface | ||
Actuator Style Rocker | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Series MSLPT | ||
Standards/Approvals RoHS | ||
Operating Force 2.55N | ||
Height 2mm | ||
Mechanical Life 200000Operations | ||
- COO (Country of Origin):
- CN
The TE Connectivity MSLPT series low profile tactile switch suitable for a wide variety of applications such as portable electronic devices, 3C products, smart phones and digital cameras. It has operating temperature range from -25° C to +70° C.
Compact size
Extended operating life
With grounded terminal
관련된 링크들
- TE Connectivity Silver Tactile Switch Rocker, 5.2 mm, SPST 50mA 12 V dc, Surface
- TE Connectivity Black Tactile Switch Round, SPST 50mA, Surface
- TE Connectivity Black Tactile Switch, SPST, Surface Mount
- TE Connectivity Black Tactile Switch Round, SPST 50mA 12 V dc, Surface
- TE Connectivity Black Tactile Switch Top, SPST 50mA, Surface
- TE Connectivity Black Tactile Switch Top, SPST 50mA 12 V dc, Surface
- TE Connectivity Tactile Switch, SPST, 50mA, Silver over Nickel
- APEM Tactile Switch, SPST, 1mA, Silver Plated