TE Connectivity Black Tactile Switch, 4.6 mm, SPST 50mA 12 V dc, Surface
- RS 제품 번호:
- 223-4054
- 제조사 부품 번호:
- MCSLPT4644B1TR
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
4000개 더 담고 ₩56,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
₩876,000.00
일시적 품절
- 2027년 4월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 2000 - 2000 | ₩438.00 | ₩874,400.00 | - |
| 4000 - 18000 | ₩424.00 | ₩848,000.00 | ₩56,000.00 |
| 20000 + | ₩412.00 | ₩822,800.00 | ₩520,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-4054
- 제조사 부품 번호:
- MCSLPT4644B1TR
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Switch Operation | On-Off | |
| Actuator Colour | Black | |
| Actuator Length | 4.6mm | |
| Length | 4.6mm | |
| Width | 4.4mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Contact DC Voltage | 12V dc | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Series | MCSPLT | |
| Operating Force | 0.98N | |
| Height | 550μm | |
| Mechanical Life | 1000000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Switch Operation On-Off | ||
Actuator Colour Black | ||
Actuator Length 4.6mm | ||
Length 4.6mm | ||
Width 4.4mm | ||
Illuminated No | ||
Mount Type Surface | ||
Contact DC Voltage 12V dc | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Series MCSPLT | ||
Operating Force 0.98N | ||
Height 550μm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- CN
The TE Connectivity MCSLPT series low profile tactile switch suitable for a wide variety of applications such as portable electronic devices, 3C products, smart phones and digital cameras. It has operating temperature range from -20° C to +70° C.
Compact size
Extended operating life
Low profile
관련된 링크들
- TE Connectivity Black Tactile Switch Top, SPST 50mA, Surface
- TE Connectivity Black Tactile Switch Top, 1.5 mm, SPST 50mA, Surface
- TE Connectivity Black Tactile Switch, 4.6 mm, SPST 50mA 12 V dc, Surface
- TE Connectivity Black Tactile Switch Round, SPST 50mA, Surface
- TE Connectivity Black Tactile Switch Round, 1.5 mm, SPST 50mA, Surface
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount