C & K IP67 Tactile Switch Top, 5.2 mm, SPST 50mA 32 V dc, Surface
- RS 제품 번호:
- 176-9417
- Distrelec 제품 번호:
- 304-63-767
- 제조사 부품 번호:
- KSC411J 70SH LFS
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩606,100.00
일시적 품절
- 2027년 3월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 - 4 | ₩606,100.00 | ₩606.00 |
| 5 + | ₩587,900.00 | ₩588.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-9417
- Distrelec 제품 번호:
- 304-63-767
- 제조사 부품 번호:
- KSC411J 70SH LFS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Length | 6.2mm | |
| Actuator Length | 5.2mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface | |
| Contact DC Voltage | 32V dc | |
| Actuator Style | Top | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Series | KSC | |
| Operating Force | 1.4N | |
| Height | 5.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Length 6.2mm | ||
Actuator Length 5.2mm | ||
Width 6.2mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface | ||
Contact DC Voltage 32V dc | ||
Actuator Style Top | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Series KSC | ||
Operating Force 1.4N | ||
Height 5.2mm | ||
- COO (Country of Origin):
- FR
The KSC4 series of sealed tact switches for SMT are IP67 rated, 5.2mm high soft actuator tactile switches. They meet the size and performance requirements of products with small surface areas, but can also withstand harsh elements like vibration and shock. C&Ks KSC4 switches are perfect for industrial, consumer and automotive applications.
Positive tactile feel
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
관련된 링크들
- C & K IP67 Tactile Switch Top, 5.2 mm, SPST 50mA 32 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile, 2.3 mm, SPST 50mA 24 V dc, Surface
- C & K IP67 Tactile Switch Top, 4.3 mm, SPST 50mA 32 V dc, Surface
- C & K IP67 Tactile Switch, 2.3 mm, SPST, Surface Mount
- C & K IP67, IP67 Tactile Switch Tactile, 2.3 mm, SPST 50mA 32 V, Through Hole
- Button Tactile Switch, SPST 50 mA @ 32 V dc 2.6mm
- C & K IP67 White Tactile Switch Button, 2.6 mm, SPST 50mA 32 V dc, Surface
- C & K IP67 Blue Tactile Switch Button, SPST 50mA 32 V dc, Surface