Schurter IP40 Black Tactile Switch Button, 1.3 mm, SPST 50mA 42 V dc, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
173-7775
제조사 부품 번호:
1241.1601.11
제조업체:
Schurter
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schurter

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Surface Mount

Actuator Colour

Black

Length

11.4mm

Actuator Length

1.3mm

Width

11.4mm

Illuminated

No

Actuator Style

Button

Contact DC Voltage

42V dc

Minimum Operating Temperature

-40°C

Mount Type

Surface

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Series

SMS

Standards/Approvals

RoHS

IP Rating

IP40

Operating Force

1.8N

Height

4.7mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
GB

Schurter SMT Tact Switches - SMS Series


Surface mount tact switches perfect for automatic mounting and suitable for SMT IR-Reflow soldering. These tact switches are available in a choice of IP40 or IP67 protection, the IP67 versions have the benefit of being able to be exposed to soldering and cleaning processes. Further options include Gullwing and J terminal versions. The J terminal types of tact switch can be lined up with a spacing of 12.7mm in one direction and >13.5mm in the other. The Gullwing terminal types can be arranged with a spacing of 12.7mm in one direction and 17.5mm in the other direction.

Schurter SMS series of tact switches have a miniature push button with a tactile response and an actuation force of 1.8 ±0.4N for IP40 versions and 2.2 ±0.4N for IP67 versions.

Momentary switching action

Maximum switching voltage: 30Vac, 42Vdc

Maximum switching current: 50mA

Rated breaking capacity: 0.12W

Contact material: Gold

Life: >1 x 106 cycles

Operating temperature: -40 to + 85°C

Tactile


관련된 링크들