Schurter IP67 Black Tactile Switch Button, 4.1 mm, SPST 50mA 32 V dc, Surface
- RS 제품 번호:
- 607-7135
- 제조사 부품 번호:
- 1241.1618.11
- 제조업체:
- Schurter
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 ₩2,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩5,540.00
재고있음
- 71 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 386 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩5,540.00 | - |
| 25 - 49 | ₩5,460.00 | ₩2,000.00 |
| 50 + | ₩5,320.00 | ₩11,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 607-7135
- 제조사 부품 번호:
- 1241.1618.11
- 제조업체:
- Schurter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schurter | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Actuator Colour | Black | |
| Actuator Length | 4.1mm | |
| Length | 11.4mm | |
| Width | 11.4mm | |
| Illuminated | No | |
| Contact DC Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Mount Type | Surface | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Series | SMS | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Operating Force | 2.2N | |
| Height | 7.75mm | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schurter | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Actuator Colour Black | ||
Actuator Length 4.1mm | ||
Length 11.4mm | ||
Width 11.4mm | ||
Illuminated No | ||
Contact DC Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Mount Type Surface | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Series SMS | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Operating Force 2.2N | ||
Height 7.75mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
Schurter SMT Tact Switches - SMS Series
Surface mount tact switches perfect for automatic mounting and suitable for SMT IR-Reflow soldering. These tact switches are available in a choice of IP40 or IP67 protection, the IP67 versions have the benefit of being able to be exposed to soldering and cleaning processes. Further options include Gullwing and J terminal versions. The J terminal types of tact switch can be lined up with a spacing of 12.7mm in one direction and >13.5mm in the other. The Gullwing terminal types can be arranged with a spacing of 12.7mm in one direction and 17.5mm in the other direction.
Schurter SMS series of tact switches have a miniature push button with a tactile response and an actuation force of 1.8 ±0.4N for IP40 versions and 2.2 ±0.4N for IP67 versions.
Momentary switching action
Maximum switching voltage: 30Vac, 42Vdc
Maximum switching current: 50mA
Rated breaking capacity: 0.12W
Contact material: Gold
Life: >1 x 106 cycles
Operating temperature: -40 to + 85°C
Tactile
관련된 링크들
- Schurter IP67 Black Tactile Switch Button, 4.1 mm, SPST 50mA 32 V dc, Surface
- Schurter IP67 Black Tactile Switch Button, 1.3 mm, SPST 50mA 42 V dc, Surface
- Schurter IP67 Black Tactile Switch Button, SPST 50mA 42 V dc, PCB
- Schurter IP40 Black Tactile Switch Button, 1.3 mm, SPST 50mA 42 V dc, Surface
- Schurter IP67 Black Tactile Switch, 1.3 mm, SPST 50mA 42 V dc, Surface
- Schurter IP65 White Tactile Switch Button, SPST 80mA 24 V dc
- Schurter IP65 Black Tactile Switch Button, SPST 80mA 24 V dc
- Schurter IP40 Black Tactile Switch Button, SPST 50mA 42 V dc, PCB