Schurter IP67 Black Tactile Switch Button, 1.3 mm, SPST 50mA 42 V dc, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 100 units)*

₩525,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
100 - 100₩5,250.00₩524,920.00
200 - 300₩5,118.00₩511,800.00
400 +₩5,040.00₩503,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
173-7774
제조사 부품 번호:
1241.1606.11
제조업체:
Schurter
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schurter

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Surface Mount

Actuator Colour

Black

Actuator Length

1.3mm

Length

11.4mm

Width

11.4mm

Illuminated

No

Actuator Style

Button

Contact DC Voltage

42V dc

Minimum Operating Temperature

-40°C

Mount Type

Surface

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

IP Rating

IP67

Series

SMS

Operating Force

2.2N

Height

4.95mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
CZ

Schurter SMT Tact Switches - SMS Series


Surface mount tact switches perfect for automatic mounting and suitable for SMT IR-Reflow soldering. These tact switches are available in a choice of IP40 or IP67 protection, the IP67 versions have the benefit of being able to be exposed to soldering and cleaning processes. Further options include Gullwing and J terminal versions. The J terminal types of tact switch can be lined up with a spacing of 12.7mm in one direction and >13.5mm in the other. The Gullwing terminal types can be arranged with a spacing of 12.7mm in one direction and 17.5mm in the other direction.

Schurter SMS series of tact switches have a miniature push button with a tactile response and an actuation force of 1.8 ±0.4N for IP40 versions and 2.2 ±0.4N for IP67 versions.

Momentary switching action

Maximum switching voltage: 30Vac, 42Vdc

Maximum switching current: 50mA

Rated breaking capacity: 0.12W

Contact material: Gold

Life: >1 x 106 cycles

Operating temperature: -40 to + 85°C

Tactile


관련된 링크들