TE Connectivity Black Tactile Switch Button, 5.9 mm, SPST 50mA 24 V dc, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

1500개 더 담고 ₩15,000.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 750 units)*

₩262,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
750 - 750₩350.00₩261,900.00-
1500 - 2250₩340.00₩255,300.00₩15,000.00
3000 +₩336.00₩251,400.00₩42,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
164-0938
제조사 부품 번호:
FSM8JSMA
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Black

Length

6mm

Actuator Length

5.9mm

Width

6mm

Illuminated

No

Minimum Operating Temperature

-35°C

Contact DC Voltage

24V dc

Mount Type

Surface

Actuator Orientation

Vertical

Actuator Style

Button

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Series

FSM

Standards/Approvals

RoHS

Operating Force

1.569N

Height

9.5mm

Mechanical Life

100000Operations

COO (Country of Origin):
CN

TE Connectivity FSM Series Tactile Switches


TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:


• Up to 1 Million operations

• Actuation force of 1.6N to 2.5N

• Small PCB footprint

• Low profile

• 0.25 Actuation travel

Applications:


• Keyboards

• Keypads

• Telephones

• Radios

• General consumer electronics

• Closing the circuit on a PCV

Tactile


관련된 링크들