TE Connectivity Black Tactile Switch Button, 8.02 mm, SPST 50mA 24 V dc, Surface
- RS 제품 번호:
- 718-2418
- 제조사 부품 번호:
- FSM102
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩2,880.00
일시적 품절
- 2026년 11월 20일 부터 300 개 단위 배송
- 추가로 2027년 4월 26일 부터 1,050 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 85 | ₩576.00 | ₩2,880.00 |
| 90 - 170 | ₩568.00 | ₩2,840.00 |
| 175 + | ₩556.00 | ₩2,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 718-2418
- 제조사 부품 번호:
- FSM102
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 12mm | |
| Actuator Length | 8.02mm | |
| Width | 12mm | |
| Illuminated | No | |
| Contact DC Voltage | 24V dc | |
| Actuator Orientation | Vertical | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -35°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Series | FSM | |
| Height | 12mm | |
| Operating Force | 1.6N | |
| Mechanical Life | 100000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 12mm | ||
Actuator Length 8.02mm | ||
Width 12mm | ||
Illuminated No | ||
Contact DC Voltage 24V dc | ||
Actuator Orientation Vertical | ||
Mount Type Surface | ||
Minimum Operating Temperature -35°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Series FSM | ||
Height 12mm | ||
Operating Force 1.6N | ||
Mechanical Life 100000Operations | ||
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
관련된 링크들
- TE Connectivity Black Tactile Switch Button, 8.02 mm, SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button, 0.5 mm, SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button, 1.4 mm, SPST 50mA 24 V dc, Surface
- TE Connectivity White Tactile Switch Button, 0.7 mm, SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button, 5.9 mm, SPST 50mA 24 V dc, Surface
- TE Connectivity Red Tactile Switch Button, 0.27 mm, SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button, 3.4 mm, SPST 50mA 24 V dc, Surface
- TE Connectivity Grey Tactile Switch Button, 0.7 mm, SPST 50mA 24 V dc, Surface