TE Connectivity White Tactile Switch Rectangular, 2.2 mm, SPST 50mA 12 V dc, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 450 units)*

₩3,072,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
450 - 450₩6,828.00₩3,072,150.00
900 - 1350₩6,656.00₩2,995,290.00
1800 +₩6,554.00₩2,949,210.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-5348
제조사 부품 번호:
FSMIJM63BPG04
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

White

Actuator Length

2.2mm

Length

6.1mm

Width

6.1mm

Illuminated

Yes

Actuator Style

Rectangular

Mount Type

Surface

Contact DC Voltage

12V dc

Minimum Operating Temperature

-25°C

Switch Contact Current

50mA

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

FSMIJ

Operating Force

2.54N

Height

7.8mm

COO (Country of Origin):
CN

TE Alcoswitch Illuminated Tactile Switch Series


The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are Ideal for use with illuminated interfaces via push button style switches.

Features and Benefits


Switches durability rating up to 500,000 electrical life cycles

Design flexibility

LED Indicators high or low intensity

Board space saving

Integrated superbright LED

Quick board assembly

Ease of use with tactile and audible feedback

Applications:


Industrial Equipment

Building / Automation

HVAC equipment

Instrumentation

Communication equipment

Control equipment

Tactile


관련된 링크들