TE Connectivity Brown Tactile Switch Rectangular, 2.2 mm, SPST 50mA 12 V dc, Through Hole

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
124-4287
제조사 부품 번호:
FSMIJ62AR04
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder Tab

Switch Operation

Momentary

Actuator Colour

Brown

Length

6.1mm

Actuator Length

2.2mm

Width

6.1mm

Illuminated

Yes

Actuator Style

Rectangular

Contact DC Voltage

12V dc

Minimum Operating Temperature

-25°C

Mount Type

Through Hole

Switch Contact Current

50mA

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

FSMIJ

Operating Force

1.56N

Height

7mm

TE Alcoswitch Illuminated Tactile Switch Series


The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are Ideal for use with illuminated interfaces via push button style switches.

Features and Benefits


Switches durability rating up to 500,000 electrical life cycles

Design flexibility

LED Indicators high or low intensity

Board space saving

Integrated superbright LED

Quick board assembly

Ease of use with tactile and audible feedback

Applications:


Industrial Equipment

Building / Automation

HVAC equipment

Instrumentation

Communication equipment

Control equipment

Tactile


관련된 링크들