C & K IP67 Black Tactile Switch Button, 2.11 mm, SPST 50mA 32 V dc, Surface
- RS 제품 번호:
- 135-9461
- 제조사 부품 번호:
- KMR641NG ULC LFS
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 20 units)*
₩17,840.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 20 - 80 | ₩892.00 | ₩17,820.00 |
| 100 - 180 | ₩868.00 | ₩17,360.00 |
| 200 - 480 | ₩848.00 | ₩16,940.00 |
| 500 + | ₩826.00 | ₩16,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-9461
- 제조사 부품 번호:
- KMR641NG ULC LFS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 4.2mm | |
| Actuator Length | 2.11mm | |
| Width | 2.8mm | |
| Illuminated | No | |
| Contact DC Voltage | 32V dc | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface | |
| Actuator Orientation | Straight | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Series | KMR | |
| Standards/Approvals | RoHS | |
| Operating Force | 4N | |
| Height | 2.5mm | |
| Mechanical Life | 150000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 4.2mm | ||
Actuator Length 2.11mm | ||
Width 2.8mm | ||
Illuminated No | ||
Contact DC Voltage 32V dc | ||
Actuator Style Button | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface | ||
Actuator Orientation Straight | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Series KMR | ||
Standards/Approvals RoHS | ||
Operating Force 4N | ||
Height 2.5mm | ||
Mechanical Life 150000Cycles | ||
- COO (Country of Origin):
- FR
C&K Micro Miniature KMR 6 Series Tactile Switches
From C & K Switches, a range of IP67 surface mount microminiature TOP actuated tactile switches. The KMR6 range of switches are 1.9 mm in height making them Ideal for printed circuit boards where space is limited. Switches in the KMR6 series have SPST-NO momentary gold or silver contacts and are available with various actuation forces to suit most applications.
Features and Benefits
• IP67
• Excellent tactile feel
• Small footprint
• Ultra low current
• Various actuation forces
• Gold or silver contacts
• Gullwing terminals
• No ground pin
Applications
• Medical equipment
• Industrial electronics
• Automotive
• Consumer equipment
Tactile
관련된 링크들
- C & K IP67, IP67 Black Tactile Switch Button, 2.11 mm, SPST 50mA 32 V, Surface, Surface Mount
- C & K IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- C & K Black Tactile Switch Top, 11 mm, SPST, Surface Mount
- C & K IP40 Tactile Switch Tactile, 1.9 mm, SPST 50mA 32 V dc, Surface
- C & K IP40 Red Tactile Switch Button, SPST 50mA 12 V dc, Surface
- C & K Black Tactile Switch Top, 0.5 mm, SPST 50mA 32 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile, 3.2 mm, SPST 50mA 24 V dc, Surface
- C & K IP40 Tactile Switch Top, 2.5 mm, SPST 10mA 32 V dc, Surface