C & K IP67, IP67 Black Tactile Switch Button, 2.11 mm, SPST 50mA 32 V, Surface, Surface Mount
- RS 제품 번호:
- 135-9119
- 제조사 부품 번호:
- KMR641NG ULC LFS
- 제조업체:
- C & K
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 135-9119
- 제조사 부품 번호:
- KMR641NG ULC LFS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| IP Rating | IP67, IP67 | |
| Actuator Colour | Black | |
| Product Type | Tactile Switch | |
| Actuator Style | Button | |
| Actuator Length | 2.11 mm | |
| Contact Configuration | SPST | |
| Switch Contact Current | 50 mA | |
| Contact DC Voltage | 32 V | |
| Mount Type | Surface, Surface Mount | |
| Actuator Orientation | Straight | |
| Height | 2.5 mm | |
| Illuminated | No | |
| Length | 4.2 mm | |
| Maximum Operating Temperature | 85 °C | |
| Mechanical Life | 150000 Cycles | |
| Minimum Operating Temperature | -40 °C | |
| Operating Force | 4 N, 4 N | |
| Series | KMR | |
| Standards/Approvals | RoHS | |
| Switch Configuration | (On)-Off | |
| Switch Operation | Momentary, Momentary | |
| Terminal Type | Gull Wing | |
| Width | 2.8 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
IP Rating IP67, IP67 | ||
Actuator Colour Black | ||
Product Type Tactile Switch | ||
Actuator Style Button | ||
Actuator Length 2.11 mm | ||
Contact Configuration SPST | ||
Switch Contact Current 50 mA | ||
Contact DC Voltage 32 V | ||
Mount Type Surface, Surface Mount | ||
Actuator Orientation Straight | ||
Height 2.5 mm | ||
Illuminated No | ||
Length 4.2 mm | ||
Maximum Operating Temperature 85 °C | ||
Mechanical Life 150000 Cycles | ||
Minimum Operating Temperature -40 °C | ||
Operating Force 4 N, 4 N | ||
Series KMR | ||
Standards/Approvals RoHS | ||
Switch Configuration (On)-Off | ||
Switch Operation Momentary, Momentary | ||
Terminal Type Gull Wing | ||
Width 2.8 mm | ||
- COO (Country of Origin):
- FR
C&K Micro Miniature KMR 6 Series Tactile Switches
From C & K Switches, a range of IP67 surface mount microminiature TOP actuated tactile switches. The KMR6 range of switches are 1.9 mm in height making them Ideal for printed circuit boards where space is limited. Switches in the KMR6 series have SPST-NO momentary gold or silver contacts and are available with various actuation forces to suit most applications.
Features and Benefits
• IP67
• Excellent tactile feel
• Small footprint
• Ultra low current
• Various actuation forces
• Gold or silver contacts
• Gullwing terminals
• No ground pin
Applications
• Medical equipment
• Industrial electronics
• Automotive
• Consumer equipment
Tactile
관련된 링크들
- C & K IP67 Black Tactile Switch Button, 2.11 mm, SPST 50mA 32 V dc, Surface
- C & K IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- C & K Black Tactile Switch Top, 11 mm, SPST, Surface Mount
- C & K IP67 Black Tactile Switch Tactile, 3.2 mm, SPST 50mA 24 V dc, Surface
- C & K IP40 Tactile Switch Tactile, 1.9 mm, SPST 50mA 32 V dc, Surface
- C & K IP40 Tactile Switch Top, 2.5 mm, SPST 10mA 32 V dc, Surface
- C & K IP40 Red Tactile Switch Button, SPST 50mA 12 V dc, Surface
- C & K IP67 Tactile Switch Tactile, 0.6 mm, SPST 50mA 24 V dc, Surface