TE Connectivity White Tactile Switch Rectangular, 2.2 mm, SPST 50mA 12 V dc, Surface
- RS 제품 번호:
- 124-6921
- 제조사 부품 번호:
- FSMIJM63BA04
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
115개 더 담고 ₩9,660.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩18,900.00
일시적 품절
- 2027년 2월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 110 | ₩3,780.00 | ₩18,900.00 | - |
| 115 - 220 | ₩3,696.00 | ₩18,480.00 | ₩9,660.00 |
| 225 + | ₩3,620.00 | ₩18,100.00 | ₩36,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-6921
- 제조사 부품 번호:
- FSMIJM63BA04
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Actuator Length | 2.2mm | |
| Length | 6.1mm | |
| Width | 6.1mm | |
| Illuminated | Yes | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Surface | |
| Contact DC Voltage | 12V dc | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Series | FSMIJ | |
| Standards/Approvals | RoHS | |
| Operating Force | 2.54N | |
| Height | 7.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Actuator Length 2.2mm | ||
Length 6.1mm | ||
Width 6.1mm | ||
Illuminated Yes | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -25°C | ||
Mount Type Surface | ||
Contact DC Voltage 12V dc | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Series FSMIJ | ||
Standards/Approvals RoHS | ||
Operating Force 2.54N | ||
Height 7.8mm | ||
- COO (Country of Origin):
- CN
TE Alcoswitch Illuminated Tactile Switch Series
The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are Ideal for use with illuminated interfaces via push button style switches.
Features and Benefits
Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Applications:
Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
Tactile
관련된 링크들
- TE Connectivity White Tactile Switch Rectangular, 2.2 mm, SPST 50mA 12 V dc, Surface
- TE Connectivity Brown Tactile Switch Rectangular, 2.2 mm, SPST 50mA 12 V dc, Surface
- TE Connectivity White Tactile Switch Rectangular, SPST 50mA 12 V, Through Hole, Through Hole
- TE Connectivity White Tactile Switch Rectangular, SPST 50mA, 12 V ac 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular, 2.2 mm, SPST 50mA 12 V dc, Through Hole
- Panasonic White Tactile Switch, 2.2 mm, SPST
- TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Socket
- Panasonic White Tactile Switch, 2.6 mm, SPST