STMicroelectronics Buck Converter, 3.6V Output Voltage, 4.5 A Output Current
- RS 제품 번호:
- 261-5578
- 제조사 부품 번호:
- L6983IQTR
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩5,700.00
재고있음
- 477 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩5,700.00 | - |
| 10 - 99 | ₩5,520.00 | 3% |
| 100 + | ₩5,380.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-5578
- 제조사 부품 번호:
- L6983IQTR
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 3.6V | |
| Output Current | 4.5A | |
| Number of Outputs | 1 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 16 | |
| Output Voltage 2 | 3V | |
| Package Type | QFN | |
| Length | 3mm | |
| Depth | 800μm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Maximum Input Voltage | 38V | |
| Minimum Input Voltage | 3.5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Buck Converter | ||
Output Voltage 1 3.6V | ||
Output Current 4.5A | ||
Number of Outputs 1 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 16 | ||
Output Voltage 2 3V | ||
Package Type QFN | ||
Length 3mm | ||
Depth 800μm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Maximum Input Voltage 38V | ||
Minimum Input Voltage 3.5V | ||
- COO (Country of Origin):
- CN
38 V, 10 W synchronous iso-buck converter for isolated applications
The STMicroelectronics L6983I is a device specifically designed for isolated buck topology. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is derived by using a given transformer ratio. No optocoupler is required. The primary sink capability up to -4.5 A (even during soft-start) allows a proper energy transfer to the secondary side as well as enabling a tracked soft-start of the secondary output. The control loop is based on a Peak current mode architecture and the device operates in forced PWM. The 390 ns blanking time filters oscillations, generated by the transformer leakage inductance, making the solution more robust.;The Compact QFN16 3x3 mm package and the internal compensation of the L6983I help minimize design complexity and size.;The switching frequency can be programmed in the 200 kHz - 1 MHz range with optional spread spectrum for improved EMC. The EN pin provides enable/disable functionality.;The typical shutdown current is 2 μA when disabled. As soon as the EN pin is pulled up the device is enabled and the internal 1.3 MS soft-start takes place. The L6983I features Power Good open collector that monitors the FB voltage. Pulse by Pulse current sensing on both power elements implements an effective constant current protection and thermal shutdown prevents thermal run-away.
Feature
관련된 링크들
- STMicroelectronics Buck Converter, 3.6V Output Voltage, 4.5 A Output Current
- STMicroelectronics Buck Converter, Surface, 5V dc Output Voltage, 3 A Output Current
- STMicroelectronics Buck Converter, Surface, 5V dc Output Voltage 38V dc, 3 A Output Current
- STMicroelectronics Buck Converter, Surface, 3.3V dc Output Voltage 38V dc, 3 A Output Current
- STMicroelectronics Buck Converter, Surface, 35V Output Voltage, 2 A Output Current
- STMicroelectronics Buck Converter, Surface, 38V Output Voltage, 2 A Output Current
- STMicroelectronics Buck Converter, Surface, 35V Output Voltage, 1 A Output Current
- STMicroelectronics Buck Converter, Surface, 50V Output Voltage, 2 A Output Current