최근 검색 기록

    Switching Regulators

    Switching regulators are a type of circuit that can transform voltage and input current into a voltage and an output current that is most suitable to power the system that it is producing power for. These types of circuits are also known as converters and are ideal for regulating the energy that is transferred between these two contact points to maintain a constant output voltage that is safely within the limits of the circuit. They work at a much higher conversion efficiency than linear regulators and offer the advantage of better and more cost-effective power management in the long term, as well as the fact that they often don't require external capacitors.

    What are switching regulators used for?

    These types of regulators are often used for single-cell or multi-cell battery-powered applications and for battery-powered portable electronic devices like digital cameras, handheld games consoles, controllers and more. The main benefit of using these switching converters instead of linear regulators is that they offer short-circuit protection and ensure over-voltage and under-voltage protection. They are also good for protecting electronic systems from over-temperature and over-current damage.

    Types of switching regulators

    • Step-Up or Boost Regulators - These are the most basic type of switching regulator and are used to increase the output voltage
    • Step-Down or Buck-Boost Converters - They reduce or reverse the output voltage with respect to the input voltage

    636 표시되는 제품 Switching Regulators

    개당
    ₩4,568.40
    Recom
    5V dc
    500mA
    7 → 28V dc
    Through Hole
    1
    SIP
    2.5W
    92%
    50mV Pk-Pk
    +85°C
    -40°C
    R-78E-0.5
    ±0.5%
    개당
    ₩9,212.00
    Recom
    3.6V dc
    100mA
    0.65 → 3.3V dc
    Through Hole
    1
    SIP
    -
    93%
    100mV Pk-Pk
    +100°C
    -40°C
    R-78S
    ±0.3%
    개당
    ₩8,760.80
    TRACOPOWER
    5V dc
    1A
    6.5 → 36V dc
    Through Hole
    1
    SIP 3
    5W
    93 → 84%
    50mV Pk-Pk
    +85°C
    -40°C
    TSR 1
    ±0.2%
    개당(튜브에 담겨 공급됨)
    ₩4,568.40
    Recom
    5V dc
    500mA
    7 → 28V dc
    Through Hole
    1
    SIP
    2.5W
    92%
    50mV Pk-Pk
    +85°C
    -40°C
    R-78E-0.5
    ±0.5%
    개당
    ₩22,315.60
    Recom
    12V dc
    500mA
    17 → 72V dc
    Through Hole
    1
    SIP
    6W
    89%
    20mV Pk-Pk
    +85°C
    -40°C
    R-78HB
    ±1%
    개당(튜브에 담겨 공급됨)
    ₩17,371.20
    TRACOPOWER
    5 V dc, -5 V dc, -5 V dc, -5 V dcV dc
    1A
    -7 → -32V dc
    Through Hole
    1
    SIP 3
    -
    92%
    75mV Pk-Pk
    +85°C
    -40°C
    TSRN 1
    ±0.2%
    개당
    ₩17,314.80
    TRACOPOWER
    5V dc
    2A
    6.5 → 36V dc
    PCB Mount
    1
    SIP 3
    -
    94%
    50mV Pk-Pk
    +85°C
    -40°C
    TSR 2
    Maximum of 0.5%
    개당(튜브에 담겨 공급됨)
    ₩17,314.80
    TRACOPOWER
    5V dc
    2A
    6.5 → 36V dc
    PCB Mount
    1
    SIP 3
    -
    94%
    50mV Pk-Pk
    +85°C
    -40°C
    TSR 2
    Maximum of 0.5%
    개당가격(42개가 1팩안에)
    ₩15,436.68
    Recom
    1.8V dc
    1A
    4.75 → 26V dc
    Through Hole
    1
    SIP 3
    -
    74% @ 26 V, 80% @ 4.75 V
    35mV Pk-Pk
    +85°C
    -40°C
    R-78B-1.0
    0.4%
    개당
    ₩15,040.00
    XP Power
    15V dc
    500mA
    21 → 72V dc
    Surface Mount
    1
    SMD
    -
    84% @ 72 V
    75mV Pk-Pk
    +100°C
    -40°C
    STH05
    ±1%
    500 개가 들어있는 1릴
    ₩3,031,500.00
    Recom
    3.3V dc
    500mA
    5 → 36V dc
    Surface Mount
    1
    SMD
    1.65W
    84%
    100mV
    +85°C
    -40°C
    ROF-78E
    ±1%
    개당
    ₩9,982.80
    Murata Power Solutions
    5V dc
    1.5A
    -
    Through Hole
    1
    SIP
    7.5W
    -
    75mV Pk-Pk
    +85°C
    -40°C
    OKI-78SR
    ±0.25%
    100 박스 1개
    ₩802,590.80
    Murata Power Solutions
    3.3V dc
    1.5A
    12V dc
    Through Hole
    1
    TO-220
    4.95W
    85.5%
    40mV Pk-Pk
    +85°C
    -40°C
    OKI-78SR
    ±0.25%
    10 튜브 1개
    ₩194,222.80
    TRACOPOWER
    15V dc
    2A
    18 → 36V dc
    Through Hole
    1
    SIP
    -
    96%
    75mV Pk-Pk
    +85°C
    -40°C
    TSR 2
    Maximum of 0.5%
    개당가격(5개가 1팩안에)
    ₩3,857.76
    Infineon
    5/3.3V dc
    1.8A
    45V dc
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    TLE8366EV
    -
    개당가격(5개가 1팩안에)
    ₩3,979.96
    STMicroelectronics
    -
    300mA
    60V dc
    Surface Mount
    1
    DFN
    -
    -
    -
    -
    -
    -
    -
    개당(튜브에 담겨 공급됨)
    ₩17,653.20
    TRACOPOWER
    12V dc
    2A
    15 → 36V dc
    Through Hole
    1
    SIP 3
    -
    95%
    75mV Pk-Pk
    +85°C
    -40°C
    TSR 2
    Maximum of 0.5%
    개당
    ₩17,333.60
    TRACOPOWER
    1.5V dc
    2A
    3 → 5.5V dc
    Through Hole
    1
    SIP
    -
    91%
    50mV Pk-Pk
    +85°C
    -40°C
    TSR 2
    Maximum of 0.5%
    360 개가 들어있는 1트레이
    ₩2,890,030.00
    Murata Power Solutions
    5V dc
    1.5A
    -
    Through Hole
    1
    SIP
    7.5W
    -
    75mV Pk-Pk
    +85°C
    -40°C
    OKI-78SR
    ±0.25%
    개당가격(2500개가 1릴안에)
    ₩3,491.16
    ROHM
    60V dc
    3.8A
    3.4 → 42.0V dc
    Surface Mount
    2
    -
    6W
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수