Recom Switching Regulator, Through Hole, 12V dc Output Voltage 72V dc, 500 mA Output Current

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

11개 더 담고 ₩8,580.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩26,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 58 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 10₩26,360.00-
11 - 20₩25,580.00₩8,580.00
21 +₩25,040.00₩27,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
416-890
제조사 부품 번호:
R-78HB12-0.5
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

Switching Regulator

Output Voltage 1

12V dc

Output Current

500mA

Mount Type

Through Hole

Number of Outputs

1

Power

6W

Efficiency

89%

Ripple and Noise

20mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

R-78HB

Package Type

SIP

Line Regulation

±1 %

Width

8.5mm

Length

11.5mm

Standards/Approvals

RoHS

Depth

17.5mm

Weight

4g

Maximum Input Voltage

72V dc

Minimum Input Voltage

17V

Load Regulation

±0.6 %

MTBF

7395000h

COO (Country of Origin):
TW

RECOM Switching Regulator, 17 to 72V DC Input Voltage Range, 12V DC Output Voltage - R-78HB Series - R-78HB12-0.5


Control the output voltage of your industrial equipment using this switching regulator from RECOM. It works by converting the input voltage supply into a suitable output voltage for the connected device. For versatility, this component has a broad input voltage range between 17 and 72V DC so you can use it in both low-voltage and high-voltage systems. Its efficiency rating of 89% means it produces minimal heat energy, eliminating the need for heat sinks and saving space on busy control panels.

Features & Benefits


• Wide operating temperature range between -40°C and +85°C to withstand demanding environments

• Non-conductive plastic body helps prevent electric shocks

• Low ripple and noise level of 20mV Pk-Pk for added efficiency

• Integrated short-circuit protection for durability

Applications


• Communications equipment

• Packaging industry

• Consumer electronics

• Aviation industry

How do I mount this switching regulator?


This device comes with through-holes in its body, meaning you can mount it without drilling holes in it.

How reliable is this regulator?


It has an output voltage accuracy rating of ±2% so only minimal errors will occur during a voltage conversion.

관련된 링크들