ROHM Buck Converter, Through Hole 35V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 ₩1,100.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 2 units)*

₩10,840.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 378 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
절감
2 - 8₩5,420.00₩10,840.00-
10 - 18₩5,310.00₩10,620.00₩1,100.00
20 +₩5,220.00₩10,440.00₩4,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
171-5479
제조사 부품 번호:
BD9702T-V5
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Product Type

Buck Converter

Mount Type

Through Hole

Number of Outputs

1

Efficiency

86%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Line Regulation

100 mV

Package Type

TO-220FP

Length

10mm

Width

4.5mm

Maximum Input Voltage

35V

Minimum Input Voltage

8V

Load Regulation

40 mV

BD9702T-V5 is a single-channel step-down switching regulator capable of PWM operation. It has a built-in P-Channel MOSFET making its efficiency high at small loads. It has lower power consumption because it is MADE under Bi-CMOS process. Its operating current is only 4mA (Typ.) and standby current is 0μA (Typ.).

Built-In P-Channel MOSFET for High Efficiency

Adjustable Output Voltage Via External Resistors

Built-in Over-Current and Thermal Shutdown Circuits

ON/OFF Control Via STBY Pin

Applications

TVs, Printers, DVD Players, Projectors, Gaming Devices, PCs, Car Audio/Navigation Systems, ETCs, Communication Equipment, AV Products, Office Equipment, Industrial Devices, and more.

관련된 링크들