Texas Instruments Buck Converter, Surface, 3.3V Output Voltage, 300 mA Output Current
- RS 제품 번호:
- 168-5086
- 제조사 부품 번호:
- TPS62745DSST
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
500개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 250 units)*
₩624,000.00
일시적 품절
- 2026년 12월 24일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 250 - 250 | ₩2,496.00 | ₩624,200.00 | - |
| 500 - 750 | ₩2,446.00 | ₩611,700.00 | 2% |
| 1000 + | ₩2,398.00 | ₩599,450.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 168-5086
- 제조사 부품 번호:
- TPS62745DSST
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Output Voltage 1 | 3.3V | |
| Product Type | Buck Converter | |
| Output Current | 300mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 90% | |
| Minimum Operating Temperature | 125°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Pins | 12 | |
| Output Voltage 2 | 3.3V | |
| Series | TPS62745 | |
| Package Type | WSON | |
| Line Regulation | 0.015 %/V | |
| Depth | 800μm | |
| Length | 3.1mm | |
| Standards/Approvals | REACH, ANSI, JEDEC, RoHS, ESDA | |
| Width | 2.1mm | |
| Maximum Input Voltage | 10V | |
| Load Regulation | 0.005 %/mA | |
| Minimum Input Voltage | 3.3V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Output Voltage 1 3.3V | ||
Product Type Buck Converter | ||
Output Current 300mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 90% | ||
Minimum Operating Temperature 125°C | ||
Maximum Operating Temperature 125°C | ||
Number of Pins 12 | ||
Output Voltage 2 3.3V | ||
Series TPS62745 | ||
Package Type WSON | ||
Line Regulation 0.015 %/V | ||
Depth 800μm | ||
Length 3.1mm | ||
Standards/Approvals REACH, ANSI, JEDEC, RoHS, ESDA | ||
Width 2.1mm | ||
Maximum Input Voltage 10V | ||
Load Regulation 0.005 %/mA | ||
Minimum Input Voltage 3.3V | ||
- COO (Country of Origin):
- PH
DC/DC Converters (Integrated Switch) for RF Amplifiers
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
관련된 링크들
- Texas Instruments Buck Converter, Surface, 3.3V Output Voltage, 300 mA Output Current
- Texas Instruments Buck Converter, Surface, 7V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, Surface, 31V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, Surface, 6V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, Surface, 3.3V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter, 5V Output Voltage, 10 A Output Current
- Texas Instruments Buck Converter, Surface, 0.9V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, 5.5V Output Voltage, 6 A Output Current