Texas Instruments Buck Converter, Surface, 7V Output Voltage, 3 A Output Current
- RS 제품 번호:
- 162-9889
- 제조사 부품 번호:
- TPS563209DDCT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 250 units)*
₩409,000.00
재고있음
- 2,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 250 - 1000 | ₩1,636.00 | ₩409,100.00 |
| 1250 + | ₩1,588.00 | ₩396,850.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-9889
- 제조사 부품 번호:
- TPS563209DDCT
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Output Voltage 1 | 7V | |
| Product Type | Buck Converter | |
| Output Current | 3A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 45W | |
| Efficiency | 88% | |
| Ripple and Noise | 1% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Number of Pins | 6 | |
| Output Voltage 2 | 12.6V | |
| Series | TPS563209 | |
| Line Regulation | 0.04 %/V | |
| Package Type | SOT-23 | |
| Depth | 1.5mm | |
| Standards/Approvals | REACH, RoHS, ESDA, ANSI, JEDEC | |
| Width | 1.75mm | |
| Length | 3.05mm | |
| Maximum Input Voltage | 17V | |
| Minimum Input Voltage | 4.5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Output Voltage 1 7V | ||
Product Type Buck Converter | ||
Output Current 3A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 45W | ||
Efficiency 88% | ||
Ripple and Noise 1% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Number of Pins 6 | ||
Output Voltage 2 12.6V | ||
Series TPS563209 | ||
Line Regulation 0.04 %/V | ||
Package Type SOT-23 | ||
Depth 1.5mm | ||
Standards/Approvals REACH, RoHS, ESDA, ANSI, JEDEC | ||
Width 1.75mm | ||
Length 3.05mm | ||
Maximum Input Voltage 17V | ||
Minimum Input Voltage 4.5V | ||
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
관련된 링크들
- Texas Instruments Buck Converter, Surface, 7V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, Surface, 7V Output Voltage, 2 A Output Current
- Texas Instruments Buck Converter, 5V Output Voltage, 10 A Output Current
- Texas Instruments Buck Converter, Surface, 900mV Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, Surface, 6V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter, Surface, 5V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter, Surface, 5V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter, Surface, 6V Output Voltage, 3 A Output Current