Texas Instruments Buck Converter, Surface, 900mV Output Voltage, 3 A Output Current
- RS 제품 번호:
- 168-5073
- 제조사 부품 번호:
- TPS54334DDA
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 168-5073
- 제조사 부품 번호:
- TPS54334DDA
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Output Voltage 1 | 900mV | |
| Product Type | Buck Converter | |
| Output Current | 3A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 3.6mW | |
| Efficiency | 96% | |
| Ripple and Noise | 1% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Output Voltage 2 | 8V | |
| Number of Pins | 8 | |
| Series | TPS54334 | |
| Line Regulation | 0.02 %/V | |
| Package Type | SO PowerPAD | |
| Standards/Approvals | RoHS, JEDEC, ESDA, ANSI, REACH | |
| Width | 4mm | |
| Length | 5mm | |
| Depth | 4.83mm | |
| Maximum Input Voltage | 28V | |
| Minimum Input Voltage | 4.2V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Output Voltage 1 900mV | ||
Product Type Buck Converter | ||
Output Current 3A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 3.6mW | ||
Efficiency 96% | ||
Ripple and Noise 1% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Output Voltage 2 8V | ||
Number of Pins 8 | ||
Series TPS54334 | ||
Line Regulation 0.02 %/V | ||
Package Type SO PowerPAD | ||
Standards/Approvals RoHS, JEDEC, ESDA, ANSI, REACH | ||
Width 4mm | ||
Length 5mm | ||
Depth 4.83mm | ||
Maximum Input Voltage 28V | ||
Minimum Input Voltage 4.2V | ||
- COO (Country of Origin):
- PH
관련된 링크들
- Texas Instruments Buck Converter, Surface, 900mV Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, Surface, 900mV Output Voltage, 3.5 A Output Current
- Texas Instruments Buck Converter, Surface, 700mV Output Voltage, 300 mA Output Current
- Texas Instruments Buck Converter, Surface, 800mV Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter, Surface, 31V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, Surface, 31V Output Voltage, 5 A Output Current
- Texas Instruments, 1-Channel Buck, Converter, 500 mA, 900 mV, 6V 2.25 MHz, WSON 8-Pin
- Texas Instruments, 1-Channel Buck, Converter, 2 A, 900 mV, 6V 2.5 MHz, VQFN 16-Pin