Texas Instruments Buck Converter, Surface, 800mV Output Voltage, 500 mA Output Current
- RS 제품 번호:
- 923-6677
- 제조사 부품 번호:
- TPS54060DGQ
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 923-6677
- 제조사 부품 번호:
- TPS54060DGQ
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 800mV | |
| Output Current | 500mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Ripple and Noise | 1% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Output Voltage 2 | 57V | |
| Series | TPS54060 | |
| Number of Pins | 10 | |
| Package Type | HTSSOP | |
| Width | 3mm | |
| Standards/Approvals | ESDA, ANSI, JEDEC, REACH, RoHS | |
| Length | 3mm | |
| Depth | 1.1mm | |
| Maximum Input Voltage | 60V | |
| Minimum Input Voltage | 3.5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 800mV | ||
Output Current 500mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Ripple and Noise 1% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Output Voltage 2 57V | ||
Series TPS54060 | ||
Number of Pins 10 | ||
Package Type HTSSOP | ||
Width 3mm | ||
Standards/Approvals ESDA, ANSI, JEDEC, REACH, RoHS | ||
Length 3mm | ||
Depth 1.1mm | ||
Maximum Input Voltage 60V | ||
Minimum Input Voltage 3.5V | ||
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
관련된 링크들
- Texas Instruments Buck Converter, Surface, 800mV Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter, Surface, 5V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter, Surface, 58V Output Voltage, 2.5 A Output Current
- Texas Instruments Buck Converter, Surface, 900mV Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, Surface, 700mV Output Voltage, 300 mA Output Current
- Texas Instruments Buck Converter, Surface, 5.2V Output Voltage, 1.5 A Output Current
- Texas Instruments Buck Converter, Surface, 800mV Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter, Surface, 900mV Output Voltage, 3.5 A Output Current