ROHM Switching Diode, Isolated, 3 A, 2-Pin 200 V SOD-128
- RS 제품 번호:
- 215-9901
- 제조사 부품 번호:
- RF302LAM2STFTR
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 215-9901
- 제조사 부품 번호:
- RF302LAM2STFTR
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 3A | |
| Diode Configuration | Isolated | |
| Sub Type | General Purpose Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 920mV | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 950μm | |
| Series | RF302LAM2STF | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type Switching Diode | ||
Maximum Forward Current If 3A | ||
Diode Configuration Isolated | ||
Sub Type General Purpose Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 920mV | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 950μm | ||
Series RF302LAM2STF | ||
Length 4.7mm | ||
Automotive Standard No | ||
The Rohm super fast recovery diode having silicon epitaxial planar type structure. It is used in general rectification application.
Low forward voltage
Low switching loss
관련된 링크들
- ROHM Switching Diode, Isolated, 3 A, 2-Pin 200 V SOD-128 RF302LAM2STFTR
- ROHM 700 V 800 mA Rectifier & Schottky Diode Recovery SOD-128-2
- ROHM 700 V 800 mA Rectifier & Schottky Diode Recovery SOD-128-2 RFN1LAM7STFTR
- ROHM 200 V 1 A Diode Fast Recovery 2-Pin SOD-128 RF101LAM2STR
- ROHM 200 V 2 A Diode Fast Recovery 2-Pin SOD-128 RF201LAM2STR
- ROHM 400 V 1 A Diode Fast Recovery 2-Pin SOD-128 RF071LAM4STR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-128