Vishay Silicon Diode, Small Signal Diode, 300 mA, 2-Pin 75 V DO-35 1N4148TR
- RS 제품 번호:
- 180-8536
- 제조사 부품 번호:
- 1N4148TR
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2600개 더 담고 ₩10,400.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 200 units)*
₩30,400.00
재고있음
- 추가로 2026년 11월 23일 부터 5,600 개 단위 배송
- 추가로 2026년 11월 27일 부터 16,200 개 단위 배송
- 추가로 2027년 4월 23일 부터 50,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 200 - 2400 | ₩152.00 | ₩30,360.00 | - |
| 2600 - 4800 | ₩148.00 | ₩29,560.00 | ₩10,400.00 |
| 5000 + | ₩146.00 | ₩29,160.00 | ₩30,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-8536
- 제조사 부품 번호:
- 1N4148TR
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Silicon Diode | |
| Diode Configuration | Small Signal Diode | |
| Maximum Forward Current If | 300mA | |
| Sub Type | Silicon Diode | |
| Mount Type | Surface | |
| Package Type | DO-35 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.4mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Silicon Diode | ||
Diode Configuration Small Signal Diode | ||
Maximum Forward Current If 300mA | ||
Sub Type Silicon Diode | ||
Mount Type Surface | ||
Package Type DO-35 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 175°C | ||
Length 3.4mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Switching Diode
The Vishay switching diode has an electrical rating of 100V reverse voltage and 250nA reverse current. A switching diode is a two-terminal PN junction device that can be used to switch signals or act as a rectifier at low voltages. It has a forward current of 10mA and forward voltage of 1V.
Features and Benefits
• It is a silicon epitaxial small signal fast switching device
• Marking type is V4148
• Operating temperature ranges between -55°C and 150°C
• Power dissipation is 500mW
• Recovery time is 8ns
• Through hole mounting type
Applications
• Fast switching devices
• Microcontrollers
• Power controlled devices
Certifications
• AEC-Q101
관련된 링크들
- Vishay Silicon Diode, Small Signal Diode, 300 mA, 2-Pin 75 V DO-35 1N4448TR
- Vishay Silicon Diode, Small Signal Diode, 300 mA, 2-Pin 75 V DO-35
- Vishay Silicon Diode, Small Signal Diode, 350 mA, 2-Pin 75 V SOD-323 1N4148WS-G3-08
- Vishay Silicon Diode, Small Signal Diode, 350 mA, 2-Pin 75 V SOD-323 1N4148WS-HE3-08
- Vishay Silicon Diode, Small Signal Diode, 350 mA, 2-Pin 75 V SOD-323 1N4148WS-E3-18
- Vishay Silicon Diode, Small Signal Diode, 300 mA, 2-Pin 50 V DO-35 1N4150TR
- Vishay Silicon Diode, Small Signal Diode, 350 mA, 2-Pin 75 V SOD-323
- Fairchild Small Signal Diode, 300mA 100V, 2-Pin DO-35 1N4148