Vishay Silicon Diode, Small Signal Diode, 300 mA, 2-Pin 50 V DO-35 1N4150TR

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 10000 units)*

₩1,000,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 02일 부터 40,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
10000 - 10000₩100.00₩1,000,000.00
20000 - 90000₩96.00₩970,000.00
100000 +₩94.00₩940,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-8179
제조사 부품 번호:
1N4150TR
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Diode Configuration

Small Signal Diode

Product Type

Silicon Diode

Maximum Forward Current If

300mA

Sub Type

Silicon Diode

Mount Type

Through Hole

Package Type

DO-35

Pin Count

2

Peak Reverse Recovery Time trr

4ns

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Peak Reverse Repetitive Voltage Vrrm

50V

Maximum Power Dissipation Pd

500mW

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Length

3.9mm

Height

1.7mm

Standards/Approvals

No

Width

1.7mm

Automotive Standard

No

Vishay Switching Diode


The Vishay switching diode has an electrical rating of 50V reverse voltage and 100nA reverse current. A switching diode is a two-terminal PN junction device that can be used to switch signals or act as a rectifier at low voltages. It has a forward current of 200mA and forward voltage of 1V.

Features and Benefits


• High forward current capability

• It is a silicon epitaxial small signal fast switching device

• Low forward voltage drop

• Marking type is 1N4150

• Operating temperature ranges between -65°C and 175°C

• Power dissipation is 500mW

• Recovery time is 4ns

• Through hole mounting type

Applications


• Fast switching devices

• General purpose use in computers

• Industrial applications

• Microcontrollers

Certifications


• AEC-Q101

• E3 level certified

관련된 링크들