Subtotal (1 unit)*
₩480,500.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩480,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 441-982
- 제조사 부품 번호:
- 45-36F.1114
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Switch Insert Module | |
| Colour | Black | |
| Operating Voltage | 24V | |
| Series | 45-36 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Switch Insert Module | ||
Colour Black | ||
Operating Voltage 24V | ||
Series 45-36 | ||
- COO (Country of Origin):
- CZ
The EAO electronic module is designed to seamlessly integrate into your systems, providing reliable performance in a compact form factor. Engineered for front mounting, it ensures easy installation and optimal functionality within a wide variety of applications. Suitable for operation at 24 V DC, it caters to diverse electrical setup requirements while maintaining robustness. With its screw terminal connections, this module not only guarantees secure wiring but also simplifies maintenance tasks. The module is REACH and RoHS compliant, reinforcing the commitment to environmental standards without compromising on quality and reliability. Ideal for applications that demand efficiency and consistency, this electronic module excels in delivering a blend of performance and ease of use, making it a smart choice for both professionals and enthusiasts alike.
Front mounting design facilitates quick and hassle-free installation
Reliable operation at an optimal voltage ensures consistent performance
Screw terminal connections offer enhanced wiring security and stability
Lightweight construction streamlines handling and reduces installation workload
Compliance with stringent environmental regulations promotes sustainability
관련된 링크들
- EAO for 45 Series
- ABB Black 50mA 2CKA Series
- EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, SPDT, Red LED, IP65, IP67, 240 V 36 V ac
- EAO Push Button Switch
- EAO Black Push Button Actuator
- EAO 45 Series, Twist Release, Emergency Stop Push Button Head 40 mm Diameter
- EAO 45 Series, Twist Release, Emergency Stop Push Button Head 34 mm Diameter
- EAO Series 45 Series Black Plastic Cable Gland, PG13.5 Thread, IP69K, IP67, IP66