Eaton Switch Disconnector Shaft 47 mm, Eaton Moeller Series

Subtotal (1 pack of 10 units)*

₩60,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩60,780.00₩6,078.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-095
제조사 부품 번호:
070242 AZ-P3
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Switch Disconnector Shaft

Length

47mm

Width

11mm

Series

Eaton Moeller

제외

COO (Country of Origin):
GB
The Eaton Moeller series accessory shaft is designed for precision and reliability in various applications. Crafted from high-quality plastic, this component ensures durability while maintaining optimal performance standards. With a length of 35.6 mm, it is engineered for seamless compatibility and functional integration into existing systems. This accessory shaft offers flexibility in design for panel builders, allowing for easy adjustments without extensive modifications to switchgear. The lightweight construction of this product enhances handling and installation, making it an efficient choice for both new builds and retrofits. Its temperature resistance ranges from -25 °C to 50 °C, accommodating a variety of operational environments. The Eaton Moeller series is synonymous with excellence, guaranteeing compliance with necessary standards to ensure safety and efficiency in functionality.

Engineered for easy integration into existing systems

Lightweight construction simplifying handling and installation

Temperature-resistant, effective in extreme conditions

Crafted from durable plastic ensuring long-lasting relationships

Compatible with various Eaton's switchgear applications

Offers precision and reliability for system operations

Supports efficient performance standards

Designed to cater to both new and retrofit projects

관련된 링크들