Siemens Phase Barrier, 3VW9723 Series

Subtotal (1 kit)*

₩67,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 +₩67,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-659
제조사 부품 번호:
3VW9723-0WA01
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Switch Disconnector Mounting Component

Accessory Type

Phase Barrier

Series

3VW9723

For Use With

Manual Operators 3VA 3VA1/2 1000 3VA5/6 800

Length

140mm

COO (Country of Origin):
IT
The Siemens Phase Barrier product, designed for use with 3-pole fixed-mounted circuit breakers, offers a robust solution for high-voltage applications exceeding 440V AC. Engineered for simplicity, it features a compact design that enhances installation flexibility and optimises space within electrical panels. Constructed with durability in mind, this product not only meets general product approvals but also exceeds industry standards in marine and shipping environments.

Versatile compatibility with multiple circuit breaker models adds flexibility

Designed specifically for high voltage applications ensuring reliability under heavy loads

Easy integration into existing setups enhances operational efficiency

관련된 링크들