Eaton Phase Barrier, NH Series

Subtotal (1 pack of 3 units)*

₩49,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩49,260.00₩16,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-111
제조사 부품 번호:
SD12-PB Size 1&2 Phase barrier kit ganging links
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Accessory Type

Phase Barrier

Product Type

Switch Disconnector Mounting Component

Series

NH

Length

1μm

COO (Country of Origin):
CN
The Eaton low voltage phase barrier kit is expertly designed to ensure enhanced safety and performance in electrical installations. The product embodies Eaton's commitment to quality and innovation, serving as a vital accessory for NH fuse bases. Built to accommodate a voltage rating of up to 690V and an amperage rating of 250A, it guarantees reliable operation in demanding environments. The SD12-PB Size 1&2 Phase barrier kit ganging links facilitate seamless integration and optimal performance, providing a stable solution that upholds the highest operational standards. The materials used are selected for durability and are compliant with industry standards, making this kit a dependable choice for professionals seeking excellence in electrical engineering. Whether for installation or upgrade, this product is an ideal choice for those who value both performance and peace of mind.

Designed for low voltage NH fuse bases to enhance electrical safety

Provides a reliable connection point for multiple fuse bases

Facilitates easy installation and maintenance without compromising performance

Constructed to meet industry compliance standards, ensuring quality

Optimised for both durability and resilience in challenging environments

관련된 링크들