Socomec Sirco M Conversion Kit

Subtotal (1 unit)*

₩73,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩73,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
899-8378
제조사 부품 번호:
2209 6011
제조업체:
Socomec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Socomec

Product Type

Switch Disconnector Accessory

Accessory Type

Conversion Kit

Series

Sirco M

Colour

Blue

Non-Fusible Disconnect Switches SIRCO M


SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).

Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.

Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.

Features & Benefits:


- Complies with international standards IEC 60947-3, UL508 and UL98.

- Double break per pole.

- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.

- IP20 devices and accessories.

- Severe utilisation categories (AC-22 and AC-23).

- Positive break indication.

- Contact point technology.

- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory. *

관련된 링크들