Subtotal (1 unit)*
₩1,494,040.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,494,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 874-4424
- 제조사 부품 번호:
- 3VA9157-0HA20
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Motor Operator | |
| Product Type | Switch Disconnector Accessory | |
| Series | SENTRON | |
| Operating Voltage | 230V | |
| Colour | Grey | |
| Number of Poles | 2 | |
| Length | 103mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Motor Operator | ||
Product Type Switch Disconnector Accessory | ||
Series SENTRON | ||
Operating Voltage 230V | ||
Colour Grey | ||
Number of Poles 2 | ||
Length 103mm | ||
- COO (Country of Origin):
- CZ
Siemens Sentron Series Switch Disconnector Accessory, 230V Operating Voltage, 76.2mm Length - 3VA9157-0HA20
This switch disconnector accessory is designed to enhance functionality for Siemens electrical components. Known as a motor operator, this device operates at an input voltage of 230V and is a vital addition for efficient switching operations. With compact dimensions of 76.2mm in length, it is engineered for seamless integration into industrial setups.
Features & Benefits
• Provides motorised operation for enhanced control
• Supports a wide voltage range of 110-230V AC / 110-250V DC
• Designed for standard industrial applications with a break time of 0.8 seconds
• Capable of operating in temperatures as low as -25°C to 70°C
• Accepts various conductor cross-sections from 1.5 mm² to 2.5 mm²
• Quick make and break times for efficient switching operations
Applications
• Utilised in control systems for motor-driven installations
• Employed in automated electrical distribution systems
• Compatible with Siemens switch disconnectors for optimal performance
• Suitable for settings requiring reliable electrical switching accessories
What voltage range is suitable for operation with this device?
It operates between 110V and 230V AC and 110V and 250V DC, making it versatile for various applications.
What conductor sizes can be connected to this accessory?
The accessory accommodates conductors ranging from 1.5 mm² to 2.5 mm² for both solid and stranded wiring, ensuring compatibility with standard installations.
How does the motor operator enhance operational efficiency?
With quick make and break times of 0.8 seconds, it allows for rapid switching, improving productivity in industrial electrical setups.
What environmental conditions can this accessory withstand?
It is capable of functioning in ambient temperatures between -25°C and 70°C, suitable for diverse operational environments.
What installation considerations should be kept in mind?
Ensure that the conductor cross-section aligns with the specified range and that proper tightening torque is applied during installation.
관련된 링크들
- Siemens SENTRON Motor Operator
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens SENTRON Door Mounted Rotary Operator
- Siemens SENTRON Side Mounted Motor Operator
- Siemens SENTRON Rotary Operator with Shaft Stub
- Siemens SENTRON Motor Operator for use with 3VA1 250
- Siemens SENTRON Motor
- Siemens SENTRON Motor Operator for use with Motor