Subtotal (1 unit)*
₩82,780.00
재고있음
- 38 개 단위 배송 준비 완료
- 추가로 2026년 11월 30일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩82,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 609-4310
- 제조사 부품 번호:
- VCFXGE1
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Enclosure | |
| Product Type | Switch Disconnector Accessory | |
| Series | TeSys VARIO | |
| Colour | Red | |
| IP Rating | IP65 | |
| Length | 146mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Enclosure | ||
Product Type Switch Disconnector Accessory | ||
Series TeSys VARIO | ||
Colour Red | ||
IP Rating IP65 | ||
Length 146mm | ||
- COO (Country of Origin):
- CZ
Schneider Electric VCFX Series Switch Disconnector Accessory, IP65, Red - VCFXGE1
This switch disconnector accessory is a robust enclosure designed for reliable use in various electrical applications. Specifically crafted for compatibility with VN12, VN20, and V02 line-ups, this product boasts an IP65 rating, ensuring excellent protection against dust and water ingress. With dimensions of 146mm in height, 90mm in width, and 131mm in depth, it is both compact and easy to integrate into existing systems.
Features & Benefits
• Red colour offers high visibility in industrial settings
• Padlockable handle provides enhanced security for operators
• Designed with compatibility for multiple devices in the range
• Yellow front plate enhances visibility and easy identification
• Minimal weight of 0.34kg allows for simple installation
Applications
• Suitable for use with VN12 and VN20 electrical systems
• Ideal for environments requiring weatherproof protection
• Utilised in industrial settings that require secure power disconnection
• For needing quick accessibility through padlocking
• Effective where robust enclosures for electrical accessories are essential
What makes the enclosure suitable for outdoor environments?
The IP65 rating indicates robust protection against dust and water, making it ideal for outdoor installation while ensuring the safety of the enclosed components.
How does the padlockable handle improve security?
The padlockable handle prevents unauthorised access, ensuring that only designated operators can access the electrical systems, thereby enhancing workplace safety.
Can this enclosure accommodate different switch ratings?
Yes, the accessory supports various conventional enclosed thermal current ratings, accommodating requirements of 10A, 16A, 20A, 25A, and 32A for versatility in use.
관련된 링크들
- Schneider Electric TeSyS Vario Enclosure
- Schneider Electric TeSys VARIO Series Yellow, Red Enclosure, IP65, 180 mm x 152 mm x 157 mm
- Schneider Electric TeSys VARIO Switch Disconnector
- Schneider Electric Plate, TeSyS Vario Series
- Schneider Electric Locking Accessory, TeSyS Vario Series
- Schneider Electric Switch Disconnector Terminal Shroud, TeSyS Vario Series
- Schneider Electric Actuator, TeSyS Vario Series
- Schneider Electric Switch Disconnector Shaft 400 mm, TeSyS Vario Series