Siemens 8PQ Mounting Plate

Subtotal (1 unit)*

₩681,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩681,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
627-446
제조사 부품 번호:
8PQ6000-8BA21
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Mounting Plate

Product Type

Enclosure Accessory

Series

8PQ

Colour

Grey

Number of Poles

4

COO (Country of Origin):
DE
The Siemens cable connection represents a pinnacle of engineering in circuit protection and connectivity, designed specifically for use with 3VA molded-case circuit breakers. With a robust structure featuring a height of 250 mm, it is ideal for both fixed-mounted and plug-in socket configurations. The thoughtful design also ensures exceptional compatibility, catering to various models including 3VA23 and 3VA24, accommodating current ratings up to 630 A. Crafted from high-quality sheet steel and finished with a zinc plating, this offering not only meets but exceeds industry standards for durability and reliability. Its horizontal mounting position and compact form factor allow for seamless installation within cabinets, facilitating optimal space management. The utility of this product is augmented by effective cable entry provisions, making it a comprehensive solution for modern electrical infrastructure needs.

Designed for compatibility with multiple circuit breaker models

Offers a robust construction with high-quality materials

Mounting position optimised for user-friendly installation

Designed to accommodate a range of current ratings

Efficient space management suitable for cabinet installations

관련된 링크들