Siemens 8PQ Mounting Plate

Subtotal (1 unit)*

₩560,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩560,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
627-315
제조사 부품 번호:
8PQ6000-8BA16
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

Series

8PQ

Colour

Grey

Number of Poles

3

COO (Country of Origin):
DE
The Siemens connection front serves as an integral component for 3VA molded-case circuit breakers, representing a reliable solution for electrical installations. Designed with precision, this product boasts a robust construction that accommodates a variety of applications while ensuring efficient performance. With a height of 200 mm and a width of 97 mm, this connection front elegantly fits within standard cabinet installations. It seamlessly merges functionality with durability, illustrated by its sturdy sheet-steel material and thoughtfully designed horizontal mounting position. The product's surface is enhanced with a zinc plating that contributes to its longevity, making it a dependable choice for professionals in the electrical industry.

The product is engineered for 3VA molded-case circuit breakers, ensuring compatibility and optimal performance

Its compact dimensions facilitate easy integration into existing electrical setups

With a zinc-plated finish, the connection front offers excellent resistance to corrosion

The horizontal mounting position allows for versatile installation options tailored to various environments

Designed with emphasis on safety, the lock feature is notably absent, allowing for quick access where needed

The installation depth of 400 mm ensures it’s well-suited for confined spaces without compromising on performance

The product’s lightweight design at 1--3 kg eases transportation and handling during installation

관련된 링크들